56BP30-01-4-03N
Switch Rotary 4P3T 3 Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc|Thermoset | ||
| Brass | ||
| Silver | ||
| Gold | ||
| 4P3T | ||
| 12.7 x 12.7 x 25.46 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |