56B30-01-2-04N
Switch Rotary DP4T 4 Screwdriver Shaft Solder Lug 0.2A 115VAC 30VDC
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: 56B30-01-2-04N
Secondary Manufacturer Part#: 56B30-01-2-04N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Die-cast Zinc|Thermoset | ||
| Brass | ||
| Silver | ||
| Gold | ||
| Panel Mount | ||
| DP4T | ||
| 12.7 x 12.7 x 28.07 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |