53M15-02-1-21S
Switch Rotary SP21T 21 Flatted Shaft Solder Lug 0.25A 30VDC
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: 53M15-02-1-21S
Secondary Manufacturer Part#: 53M15-02-1-21S
- RoHS 10 Compliant
- Tariff Charges
- Smallest Diameter Rotary Switch with this Number of Positions and Current Capacity
- Military Qualified MIL-DTL-3786/36
- Gold-plated Contact System Compatible with Logic Circuitry
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl | ||
| Silver Alloy | ||
| Gold | ||
| Gold | ||
| Panel Mount | ||
| SP21T | ||
| 34.29 x 34.29 x 53.92 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |