513385
Mechanical Encoder 12-Pin
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Drivers & Interfaces, Other Drivers & Interfaces
Avnet Manufacturer Part #: 513385
Secondary Manufacturer Part#: 513385
- RoHS 10 Compliant
- Tariff Charges
The 513385 is a 12-position Mechanical Encoder with adjustable stop switch. Set and reset stops to limit rotation. All dimensions are the same as for fixed stop switches. Switch is shipped with the stop blades located to limit rotation to 11 switch positions. For continuous rotation, remove both blades. For limited rotation, remove the 2nd (clockwise) blade and move it to the hole located between the positions shown in the Truth Tables. Removal of a plastic washer provides access to the blades and slots. Adjustable stop versions are available in unsealed styles only.
- 500VAC between mutually insulated parts Voltage breakdown
- Steel, nickel-plated detent balls
- Zinc, tin-zinc-plated bushing
- Stainless steel detent spring
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Panel Mount | ||
| 12 | ||
| 12 | ||
| 14.27 x 14.27 x 28.63 mm | ||
| Mechanical Encoder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |