PDP SEO Portlet

513374-4

Mechanical Encoder 12-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 513374-4
Secondary Manufacturer Part#: 513374-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • PC Mount, 30° Angle of Throw
  • 2 to 12 Positions
  • .562 Diameter, 200 mA
  • Shaft and Panel Seal
  • Fixed Stop and Continuous Rotation Versions
  • BCD Output, Sealed
"

Technical Attributes

Find Similar Parts

Description Value
Binary Coded Decimal
4
Mechanical
Absolute
4
4
Vertical
51 Series
Without Push Switch
25K Cycles
Panel Mount, Through Hole
3.18
9.53
D Type Flatted End
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: