50ESP36-01C02N
Switch Rotary DPDT 2 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoset | ||
| Alloy | ||
| Gold | ||
| Gold or Silver over Nickel | ||
| Panel Mount | ||
| DPDT | ||
| 12.7 x 29.52 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |