50A45-01-1-07N
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rotary Switches
Avnet Manufacturer Part #: 50A45-01-1-07N
Secondary Manufacturer Part#: 50A45-01-1-07N
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoset | ||
| Alloy | ||
| Gold | ||
| Gold | ||
| Panel Mount | ||
| SP7T | ||
| 12.7 x 12.7 x 35.46 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |