48BFSP3M2QT
Switch Slide ON OFF ON SPDT Top Slide 3A 125VAC 28VDC 30000Cycle PC Pins Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Copper Alloy | ||
| Silver | ||
| Silver | ||
| Through Hole | ||
| -30 to 85 °C | ||
| 3 | ||
| SPDT | ||
| 10.16 x 5.08 x 12.91 | ||
| ON OFF ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509065 |