48BFSP1M2QT
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Slide Switches
Avnet Manufacturer Part #: 48BFSP1M2QT
Secondary Manufacturer Part#: 48BFSP1M2QT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Copper Alloy | ||
| Silver | ||
| 3 A | ||
| 3 A | ||
| 0.4@20VAC 20VDC VA | ||
| Through Hole | ||
| -30 to 85 °C | ||
| SPDT | ||
| 10.16 x 5.08 x 12.91 mm | ||
| ON None ON | ||
| PC Pins | ||
| Sub-Miniature |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |