48ASSP1S1M6RBT
Switch Slide ON None ON SPDT Side Slide 20VAC 20VDC 0.4VA PC Pins Bracket Mount/Through Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| Copper Alloy | ||
| Gold | ||
| Gold | ||
| 260 | ||
| -30 to 85 °C | ||
| SPDT | ||
| 13.57 x 6.6 mm | ||
| ON None ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |