PDP SEO Portlet

48ASSP1S1M1RBT

Switch Slide ON None ON SPDT Top Slide 20VAC 20VDC 0.4VA Solder Lug Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 48ASSP1S1M1RBT
Secondary Manufacturer Part#: 48ASSP1S1M1RBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Stainless Steel
Copper Alloy
Gold
Gold
260
Panel Mount
-30 to 85 °C
SPDT
19.56 x 6.6 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$3.03598
1000+
$2.912
2000+
$2.8672
4000+
$2.8224
8000+
$2.77761