PDP SEO Portlet

47DWMDP4R1M2QT

Switch Rocker (ON) OFF (ON) DPDT PC Pins Curved Rocker 3A 250VAC 28VDC

Manufacturer:Grayhill
Avnet Manufacturer Part #: 47DWMDP4R1M2QT
Secondary Manufacturer Part#: 47DWMDP4R1M2QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Save Space and Weight
  • SPDT and DPDT Circuitry
  • Choice of Actuators and Terminations
  • Sealed per IP-67

Technical Attributes

Find Similar Parts

Description Value
Curved Rocker
Copper Alloy
Gold|Silver
Gold|Silver
260
3 A
3 A
0.4@20VAC 20VDC VA
Through Hole
-30 to 85 °C
DPDT
14.73 x 9.14 x 19.84 mm
(ON) OFF (ON)
PC Pins

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$5.79477
1000+
$5.57701
2000+
$5.4912
4000+
$5.4054
8000+
$5.31961