47DWMDP3R1M7QT
Switch Rocker ON OFF ON DPDT PC Pins Curved Rocker 3A 250VAC 28VDC
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rocker Switches
Avnet Manufacturer Part #: 47DWMDP3R1M7QT
Secondary Manufacturer Part#: 47DWMDP3R1M7QT
- RoHS 10 Compliant
- Tariff Charges
- Save Space and Weight
- SPDT and DPDT Circuitry
- Choice of Actuators and Terminations
- Sealed per IP-67
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Curved Rocker | ||
| Copper Alloy | ||
| Gold|Silver | ||
| Gold|Silver | ||
| 260 | ||
| 3 A | ||
| 3 A | ||
| 0.4@20VAC 20VDC VA | ||
| -30 to 85 °C | ||
| DPDT | ||
| 10.11 x 25.42 x 14.73 mm | ||
| ON OFF ON | ||
| PC Pins |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509065 |