47BWSP5J1V2RT
Switch Rocker ON OFF (ON) SPDT PC Pins Rocker 20VAC 20VDC 0.4VA40000Cycle
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rocker Switches
Avnet Manufacturer Part #: 47BWSP5J1V2RT
Secondary Manufacturer Part#: 47BWSP5J1V2RT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Brass | ||
| Gold | ||
| Gold over Nickel | ||
| Through Hole | ||
| -30 to 85 °C | ||
| 7 | ||
| SPDT | ||
| 29.36 x 9.27 x 23.38 | ||
| ON OFF ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |