47BWSP4R4M1RT
Switch Rocker (ON) OFF (ON) SPDT Solder Lug Paddle Rocker 20VAC 20VDC 0.4VA
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rocker Switches
Avnet Manufacturer Part #: 47BWSP4R4M1RT
Secondary Manufacturer Part#: 47BWSP4R4M1RT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Gold | ||
| Panel Mount | ||
| -30 to 85 °C | ||
| SPDT | ||
| 29.36 x 11.6 mm | ||
| (ON) OFF (ON) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |