47ASP2J1V2QT
Switch Rocker ON None (ON) SPDT PC Pins Rocker 5A 250VAC 28VDC
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rocker Switches
Avnet Manufacturer Part #: 47ASP2J1V2QT
Secondary Manufacturer Part#: 47ASP2J1V2QT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Silver | ||
| Gold|Silver | ||
| 260 | ||
| -30 to 85 °C | ||
| SPDT | ||
| 16.26 x 9.27 x 23.38 mm | ||
| ON None ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |