47ASP1J1M6QT
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Rocker Switches
Avnet Manufacturer Part #: 47ASP1J1M6QT
Secondary Manufacturer Part#: 47ASP1J1M6QT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Silver | ||
| Gold|Silver | ||
| 260 | ||
| -30 to 85 °C | ||
| SPDT | ||
| 25.22 x 9.27 mm | ||
| ON None ON |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509031 |
| Schedule B: | 8536509030 |