PDP SEO Portlet

47ADP1J1M6QT

Switch Rocker ON None ON DPDT PC Pins Rocker 5A 250VAC 28VDC

Manufacturer:Grayhill
Avnet Manufacturer Part #: 47ADP1J1M6QT
Secondary Manufacturer Part#: 47ADP1J1M6QT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Silver
Gold|Silver
260
-30 to 85 °C
DPDT
29.03 x 11.45 mm
ON None ON

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$6.12477
1000+
$5.88901
2000+
$5.7984
4000+
$5.70781
8000+
$5.61721