PDP SEO Portlet

46-260 RED

Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact Wire Lead Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 46-260 RED
Secondary Manufacturer Part#: 46-260 RED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Tin-Silver
Panel Mount
-40 to 85 °C
DPDT
20.62 x 16.28 x 46.04 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509025
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$122.934
100+
$103.8726
500+
$90.4264
1000+
$89.0966
2000+
$87.7668