PDP SEO Portlet

46-200 BLK

Manufacturer:Grayhill
Avnet Manufacturer Part #: 46-200 BLK
Secondary Manufacturer Part#: 46-200 BLK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Tin-Silver
Panel Mount
-40 to 85 °C
DPDT
15.88 x 11.51 x 39.6 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$29.806
100+
$25.185
500+
$21.9232
1000+
$14.8472
2000+
$14.6256