PDP SEO Portlet

46-150 BLK-E

Manufacturer:Grayhill
Avnet Manufacturer Part #: 46-150 BLK-E
Secondary Manufacturer Part#: 46-150 BLK-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Panel Mount
-40 to 85 °C
SPDT
11.43 x 11.43 x 41.15 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509025
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$34.832
100+
$29.4216
500+
$25.6224
1000+
$25.2456
2000+
$24.8688