PDP SEO Portlet

46-110 BLK

Manufacturer:Grayhill
Avnet Manufacturer Part #: 46-110 BLK
Secondary Manufacturer Part#: 46-110 BLK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Tin-Silver
Panel Mount
-40 to 85 °C
SPDT
11.1 x 11.1 x 33.7 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$21.826
17+
$18.7956
25+
$17.2176
50+
$16.9644
100+
$16.7112