PDP SEO Portlet

46-101 BLK

Manufacturer:Grayhill
Avnet Manufacturer Part #: 46-101 BLK
Secondary Manufacturer Part#: 58M3271
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Tin-Silver
Panel Mount
-40 to 85 °C
SPDT
11.1 x 11.1 x 33.7 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.55