46-05-08-502-07
Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Thru-Hole
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Push Button Switches
Avnet Manufacturer Part #: 46-05-08-502-07
Secondary Manufacturer Part#: 46-05-08-502-07
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Tin-Silver | ||
| Through Hole | ||
| -40 to 85 °C | ||
| DPDT | ||
| 43.64 mm | ||
| N.O./N.C. |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509033 |
| Schedule B: | 8536509030 |