PDP SEO Portlet

46-05-08-502-03

Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Contact PC Turret Thru-Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 46-05-08-502-03
Secondary Manufacturer Part#: 46-05-08-502-03
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Tin-Silver
Through Hole
-40 to 85 °C
DPDT
43.64 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$47.432
100+
$42.5178
500+
$34.9656
1000+
$30.9942
2000+
$30.5316