PDP SEO Portlet

46-05-07-502-07

Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Alternate Contact PC Turret Panel Mount/Through Hole

Manufacturer:Grayhill
Avnet Manufacturer Part #: 46-05-07-502-07
Secondary Manufacturer Part#: 46-05-07-502-07
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Tin-Silver
-40 to 85 °C
SPDT
44.76 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
USD $:
3+
$56.966
7+
$55.1172
13+
$53.2984
26+
$52.5146
52+
$51.7308