44L45-01-2-02N
Switch Key Lock DPDT 45° Tubular Key 5A 115VAC 28VDC >1.47N Solder Lug Panel Mount
- RoHS 10 Compliant
- Tariff Charges
- Lock features
- 8-Pin, Round Key Security
- Options for Flat Keys, Special Keying, and Key Removals
- Switch Features
- High, 5 Amp Current Switching
- 45°, Up to 8 Poles Per Switch
- 25,000 Cycles of Operation
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| Melamine | ||
| Silver Alloy | ||
| Stainless Steel | ||
| Tubular | ||
| Tin-Silver | ||
| 115 V | ||
| 5 A | ||
| 28 V | ||
| Panel Mount | ||
| DPDT | ||
| 49.53 x 49.53 x 46.71 mm | ||
| Solder Lug | ||
| Key Lock Rotary Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |