42A36-02-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Melamine | ||
| Silver Alloy | ||
| Tin-Silver | ||
| Panel Mount | ||
| SP4T | ||
| 25.4 x 26.97 x 57.02 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |