PDP SEO Portlet

4002UL

Switch Push Button N.C. SPST Round Button 3A 115VAC Momentary Contact Solder Lug Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 4002UL
Secondary Manufacturer Part#: 4002UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Momentary or Momentary With Positive Feel
  • UL Recognized at 3 Amps

Technical Attributes

Find Similar Parts

Description Value
Round Button
Thermoset
Beryllium Copper
Silver
Momentary Contact
Panel Mount
-40 to 85 °C
SPST
20.32 x 20.32 x 37.8 mm
N.C.
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$10.724
25+
$7.9902
50+
$7.8744
100+
$7.7586
200+
$7.6428