PDP SEO Portlet

4002

Manufacturer:Grayhill
Avnet Manufacturer Part #: 4002
Secondary Manufacturer Part#: 24F203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Round Button
Thermoset
Beryllium Copper
Silver
Momentary Contact
Silver
Panel Mount
-40 to 85 °C
SPST
20.32 x 20.32 x 37.8 mm
N.C.
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.69
5+
$9.84
10+
$9.09
25+
$8.24
50+
$7.59