PDP SEO Portlet

4001UL

Switch Push Button N.O. SPST Round Button 3A 115VAC Momentary Contact Solder Lug Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 4001UL
Secondary Manufacturer Part#: 4001UL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Momentary or Momentary With Positive Feel
  • UL Recognized at 3 Amps

Technical Attributes

Find Similar Parts

Description Value
Round Button
Thermoset
Beryllium Copper
Silver
Momentary Contact
Silver
Panel Mount
-40 to 85 °C
SPST
20.32 x 20.32 x 38.1 mm
N.O.
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509033
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$9.744
100+
$8.2386
500+
$7.1672
1000+
$4.757
2000+
$4.686