PDP SEO Portlet

4001

Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Contact Solder Lug Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 4001
Secondary Manufacturer Part#: 4001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 4001 is a single-pole single-throw normally open wiping contact Pushbutton Switch with brass, tin zinc mounting nut, zinc trivalent chromate-plated mounting bushing and cover, thermoset plastic button and base, silver-plated brass shorting bar, momentary action, tinned music wire spring and silver-plated beryllium copper contact terminals.

  • 25mO Contact resistance
  • 1000MO Minimum insulation resistance
  • -40 to +85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Round Button
Thermoset
Beryllium Copper
Silver
Momentary Contact
Silver
Panel Mount
-40 to 85 °C
SPST
20.32 x 20.32 x 38.1 mm
N.O.
Solder Lug

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509025
Schedule B: 8536509030
In Stock :  2429.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.352
100+
$7.8936
500+
$6.8816
1000+
$4.556
2000+
$4.488