3K208-4RN3AG
Keypad with LED Illumination 2x4 Key 8VDC to 32VDC Elastomer Black
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Elastomer | ||
| Black | ||
| LED | ||
| CAN | ||
| IP67 | ||
| Rubber | ||
| 2x4 Key | ||
| 32 V | ||
| 1000000 Cycles | ||
| 8 | ||
| -40 to 85 °C | ||
| 55.02 x 115.8 x 35.91 mm | ||
| Keypad |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |