3K108-4RN3AG
Keypad 8 Key J1939 CAN-bus 24VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Elastomer | ||
| Black | ||
| LED | ||
| CAN | ||
| IP67 | ||
| Black | ||
| Rubber | ||
| 4x2 Key | ||
| 24 V | ||
| 1000000 Cycles | ||
| 8 | ||
| -40 to 85 °C | ||
| 55.02 x 115.8 x 37.63 mm | ||
| Keypad |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536509030 |