PDP SEO Portlet

3K008-2RN3AG

Keypad 8 Key DT Connector 24VDC

Manufacturer:Grayhill
Avnet Manufacturer Part #: 3K008-2RN3AG
Secondary Manufacturer Part#: 3K008-2RN3AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Custom keytop legends
  • Up to 3 LED indicators per key
  • Indicator colors: Red, Amber, Green, Blue
  • Custom backlight colors: Red, Amber, Green
  • Factory configured parameters
  • Blank keypad symbol, 2 or 4 row keys

Technical Attributes

Find Similar Parts

Description Value
Black
LED
IP67
Rubber
2x4 Key
24 V
1000000 Cycles
-40 to 85 °C
4
21.72 mm
104.7 x 21.72 x 62.82
62.82 mm
104.7 mm
Keypad

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$242.44286
20+
$229.33784
30+
$223.30263
50+
$190.30769
100+
$185.9005