3K006-G2-2RN3AW
Keypad 6 Button CAN Panel Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LED | ||
| CAN | ||
| IP6K7|IP69K | ||
| Black|White | ||
| Rubber | ||
| 2x3 Key | ||
| 1000000 Cycles | ||
| 6 | ||
| -40 to 85 °C | ||
| 83.23 x 37.59 x 61.46 mm | ||
| 3K | ||
| Keypad |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |