PDP SEO Portlet

3K006-G2-2RN3AG

Keypad 6 Button CAN Panel Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 3K006-G2-2RN3AG
Secondary Manufacturer Part#: 3K006-G2-2RN3AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LED
CAN
IP6K7|IP69K
Black|White
Rubber
2x3 Key
1000000 Cycles
6
-40 to 85 °C
83.23 x 37.59 x 61.46 mm
3K
Keypad

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$274.5512
50+
$228.9264
250+
$173.6092
500+
$122.2368
1000+
$119.9898