PDP SEO Portlet

3K006-2RN3AG

Keypad 6 Keys DT Connector 24V

Manufacturer:Grayhill
Avnet Manufacturer Part #: 3K006-2RN3AG
Secondary Manufacturer Part#: 3K006-2RN3AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Custom keytop legends
  • Up to 3 LED indicators per key
  • Indicator colors: Red, Amber, Green, Blue
  • Custom backlight colors: Red, Amber, Green
  • Factory configured parameters

Technical Attributes

Find Similar Parts

Description Value
Black
LED
IP67
Rubber
2x3 Key
24 Vdc
1000000 Cycles
62.79 mm
79.86 x 62.79 x 15.52 mm
15.52 mm
79.86 mm
Keypad

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$246.0458
50+
$236.4596
250+
$226.8734
500+
$188.3192
1000+
$184.85745