3K006-2RC3AG
Keypad 6 Keys DT Connector 24VDC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LED | ||
| J1939 | ||
| IP67 | ||
| Rubber | ||
| 2x3 Key | ||
| 1000000 Cycles | ||
| 6 | ||
| -40 to 85 °C | ||
| 79.86 x 62.79 x 36.81 mm | ||
| Keypad |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |