PDP SEO Portlet

3D70XX-200

Touch Screen Display Capacitive 7in Finger/Gloved Hand-IN

Manufacturer:Grayhill
Product Category: Displays, Touch Screen Displays
Avnet Manufacturer Part #: 3D70XX-200
Secondary Manufacturer Part#: 3D70XX-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
93.1 x 154 mm
CAN|RS-232|USB
Finger|Gloved Hand
7 in
Panel Mount
-30 to 65 °C
127 x 187.6 x 46.4 mm
127 x 187.6 x 46.4 mm
Capacitive

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992
HTSN: 8536509065
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$666.372
25+
$593.4414
100+
$501.5816
250+
$462.501
500+
$455.598