PDP SEO Portlet

3D70VX-200

Touch Screen Display Capacitive 7in Finger/Gloved Hand-IN

Manufacturer:Grayhill
Product Category: Displays, Touch Screen Displays
Avnet Manufacturer Part #: 3D70VX-200
Secondary Manufacturer Part#: 3D70VX-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
154 x 93.1 mm
CAN|Ethernet|RS232|USB
Finger|Gloved Hand
7 in
Panel Mount
-30 to 65 °C
187.6 x 127 x 46.4 mm
187.6 x 127 x 33.3 mm
Commercial
Capacitive

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992
HTSN: 8536509065
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$858.69
25+
$766.4796
100+
$650.216
250+
$600.4674
500+
$591.5052