PDP SEO Portlet

3D70VT-200

Touch Screen Display Capacitive 7in Finger-IN Panel Mount

Manufacturer:Grayhill
Product Category: Displays, Touch Screen Displays
Avnet Manufacturer Part #: 3D70VT-200
Secondary Manufacturer Part#: 3D70VT-200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
USB
Finger
7 in
Panel Mount
-30 to 65 °C
187.6 x 127 x 46.4 mm
154 x 93.1 x 46.4 mm
Capacitive

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992
HTSN: 8536509065
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$8546.22614
10+
$880.34788
25+
$788.5809
100+
$784.51605
250+
$780.4512