3D50VX-200
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 66.8 x 110 mm | ||
| CAN|RS-232|USB | ||
| Finger|Gloved Hand | ||
| 5 in | ||
| Screw Mount | ||
| -30 to 65 °C | ||
| 99.3 x 144.5 x 45.15 mm | ||
| 99.3 x 144.5 x 45.15 mm | ||
| Commercial | ||
| Capacitive |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992 |
| HTSN: | 8536509065 |
| Schedule B: | 8536509030 |