PDP SEO Portlet

3D50VX-200-C

Manufacturer:Grayhill
Product Category: Displays, Touch Screen Displays
Avnet Manufacturer Part #: 3D50VX-200-C
Secondary Manufacturer Part#: 3D50VX-200-C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
66.8 x 110 mm
CAN|RS-232|USB
Finger|Gloved Hand
5 in
Panel Mount
-30 to 65 °C
99.3 x 144.5 x 45.153 mm
99.3 x 144.5 x 45.153 mm
Capacitive

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992
HTSN: 8536509065
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$906.822
25+
$766.1208
100+
$670.7112
250+
$628.594
500+
$619.212