PDP SEO Portlet

39-701

Manufacturer:Grayhill
Avnet Manufacturer Part #: 39-701
Secondary Manufacturer Part#: 39-701
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Silver
Gold
Panel Mount
-40 to 85 °C
SPST
19.69 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$15.47
100+
$13.2894
500+
$11.7504
1000+
$0
2000+
$0