PDP SEO Portlet

39-401 BLK

Manufacturer:Grayhill
Avnet Manufacturer Part #: 39-401 BLK
Secondary Manufacturer Part#: 39-401 BLK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Thermoplastic
Gold
-40 to 85 °C
SPST
6.35 x 6.35 x 13.08 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$5.656
100+
$4.9128
500+
$4.3928
1000+
$0
2000+
$4.356