PDP SEO Portlet

39-352 BLK

Manufacturer:Grayhill
Avnet Manufacturer Part #: 39-352 BLK
Secondary Manufacturer Part#: 39-352 BLK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Aluminum|Thermoset
Silver
Panel Mount
-40 to 85 °C
SPST
7.92 x 7.92 x 20.8 mm
N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$12.94913
100+
$11.33601
500+
$10.176
1000+
$0
2000+
$0