PDP SEO Portlet

39-261 RED

Manufacturer:Grayhill
Avnet Manufacturer Part #: 39-261 RED
Secondary Manufacturer Part#: 39-261 RED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Gold
Through Hole
-40 to 125 °C
SPDT
12.7 x 16.51 x 8.33 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:28  Mult:1  
USD $:
28+
$5.124
100+
$4.6368
500+
$3.9168
1000+
$3.8592
2000+
$3.8016