PDP SEO Portlet

39-261 BLK

Manufacturer:Grayhill
Avnet Manufacturer Part #: 39-261 BLK
Secondary Manufacturer Part#: 39-261 BLK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Gold
Through Hole
-40 to 125 °C
SPDT
12.7 x 16.51 x 8.33 mm
N.O./N.C.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$4.9
100+
$4.2366
500+
$3.7536
1000+
$3.484
2000+
$3.432