PDP SEO Portlet

39-138 RED

Manufacturer:Grayhill
Avnet Manufacturer Part #: 39-138 RED
Secondary Manufacturer Part#: 39-138 RED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Thermoplastic
-40 to 85 °C
SPST
7.92 x 7.92 x 13.98 mm
N.O.

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509031
Schedule B: 8536509030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$13.29233
100+
$12.02175
500+
$9.8552
1000+
$9.8044
2000+
$9.7536